Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50217-8000 |
Series: | 50217 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.4 - 3 mm |
Part Aliases: | 0502178000 |
SKU: | MOL50217-8000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/21/2021 | 509450- Obsolete with replacements. LTB 6/21/21 LTSD 9/21/21 |
Download |
10/29/2020 | 509555 - Retraction of Obsolete status. Molex has revised the decision to obsolete selected part numbers as previously announced | Download |
01/15/2018 | 505239 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |
11/07/2017 | 503048 - Equipment Transfer, Production Transfer or Rearrangement. | Download |