| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51067-0900 |
| Color: | Natural |
| Series: | 51067 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Pitch: | 3.5 mm |
| Material: | Polyester |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Mighty-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0510670900 |
| SKU: | MOL51067-0900 |
51067-0900
Specifications
Detailed Description
Enhance your power connector system with our versatile Natural Receptacle Housing, designed for seamless wire to wire or wire to board connectivity. Crafted from durable polyester material, this housing guarantees reliable performance with its nine contacts in a single row, perfect for various circuit applications. Compliant with RoHS standards and featuring UL and CSA certifications, rest assured of its quality and safety. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Elevate your connectivity solutions with the Mighty-SPOX series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-2101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 02-08-1001 | MLX Female Crimp Terminal 42024, 20-14 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 03-06-2032 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 105300-2100 | Nano-Fit Crimp Terminal, Female, 1.50µm Matte Tin (Sn) Plating, 22-20 AWG | ![]() |
| Molex 105308-1214 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 14 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19054-0086 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Vinyl, Stud Size 0.25" | ![]() |
| Molex 19054-0113 | InsulKrimp Ring Tongue Terminal for Heavy Duty 16-14 AWG Wire, Vinyl | ![]() |
| Molex 19213-0010 | Avikrimp Wire Pin Terminal for 22-18 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 30700-1060 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 6 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 31067-1010 | 2.54mm H-DAC 64, 3 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 34080-1003 | MX150 Cable Seal Male Terminal, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| Molex 34675-0001 | MX150 Cable-Sealed Male Connector Assembly with TPA, Single Row, 2 Circuits, Keying Option C, without Clipslot, Black | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 42816-0312 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 3 Circuit, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50-84-2020 | 2.13mm Diameter MLX Pin and Socket Receptacle, 2 Circuits, Natural | ![]() |
| Molex 50217-8000 | Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 24-18 AWG, Reel, Phosphor Bronze | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2024 | 514183 - Equipment Transfer, Production Transfer or Rearrangement. This products will be transferred from Japan vendor to Ansan plant in Korea for the Productivity improvement & stable delivery performance and If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. | Download | |||
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 09/15/2016 | 2D-CR160006 - Change Notification of Material UL File Number. | Download | |||
| 09/15/2016 | 500665 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||


