| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SXAM-001T-P0.6 |
| Part Aliases: | SXAM-001T-P0.6 |
| SKU: | JSTSXAM-001T-P0.6.P |
SXAM-001T-P0.6
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| JST 87809-1 | Cut Strip - MOD V RECP PLTD 30 AU | ![]() |
| JST 135101-R1-08.00 | SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 8 in Length 50 Ohms | ![]() |
| JST 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| JST 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| JST 46992-0810 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 8 Circuits, Glow-Wire Capable, Black | ![]() |
| JST 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


