| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SXAM-01T-P0.6 |
| Part Aliases: | SXAM-01T-P0.6 |
| SKU: | JSTSXAM-01T-P0.6.P |
SXAM-01T-P0.6
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST PT07E-20-39PY(023) | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| JST PT07E-20-39S(023) | HDP-22,RCPT,SIZE 5,78 POSN | ![]() |
| JST 2-33457-2 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| JST 132111 | RF Connector SMA Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm | ![]() |
| JST 135101-R1-08.00 | SMA Straight Plug to SMA Straight Plug Hand Formable 0.085 Inch 8 in Length 50 Ohms | ![]() |
| JST 19039-0001 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 3.96mm | ![]() |
| JST 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| JST NC10MD-LX-B | 10 pole male D-size receptacle, black chrome metal housing, duplex ground contact | ![]() |
| JST F86-18-C | Ferrule, non-insulated, 2 AWG wire range, 0.71(18.0mm) length. | ![]() |
| JST 970-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |
| JST 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


