| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SZH-002T-P0.5 |
| Part Aliases: | SZH-002T-P0.5 |
| SKU: | JSTSZH-002T-P0.5.PL |
SZH-002T-P0.5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST SP-4-MC | SP-4-MC 4 Pole Loudspeaker Chassis Mount Circular Flange | ![]() |
| JST SP-4-MD | 4POS LOUDSPEAKER CONNECT | ![]() |
| JST 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| JST 640582-1 | 08P UMNL PLUG HSG | ![]() |
| JST 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| JST 164X11769X | D-SUB, 9-pos., Socket, Crimp, Through hole | ![]() |
| JST 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 50802-8000 | 2.50mm Pitch Crimp Terminal, Female, Phosphor Bronze, Reel | ![]() |


