| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST VHR-2M |
| SKU: | JSTVHR-2M |
VHR-2M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| JST 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| JST 1546350-2 | R/A CABLE CLAMP KIT,SZ 23,CPC | ![]() |
| JST 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| JST 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| JST 794190-1 | 06P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| JST 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
| JST 10-11-2053 | KK 254 Crimp Housing, High Pressure, 5 Circuits, Natural | ![]() |
| JST 19193-0200 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| JST 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| JST 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |


