| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST ZHR-3 |
| SKU: | JSTZHR-3 |
ZHR-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST D38999/43ND35CN | PC QUICK FIT TERMINAL RIGHT ANGLE .250 TAB | ![]() |
| JST 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| JST 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| JST NC3FD-LX | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DLX Series | ![]() |
| JST NC3MD-LX | 3 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
| JST NC4MD-LX | 4 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
| JST LCA6-10F-L | One-hole, standard barrel with window lug, #6 AWG wire, 90° angle tongue, #10 stud hole. | ![]() |
| JST P8-10R-T | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, bulk package. | ![]() |


