| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1035 |
| SKU: | KEY1035 |
1035
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 163084-2 | 062 SOC.ASS. TYP3+ | ![]() |
| Keystone Electronics 1658612-2 | 25 POS HDF RCPT, MS, LEAD FREE | ![]() |
| Keystone Electronics 2-36160-1 | Cut Strip - PIDG 16-14 R 10; TAPE | ![]() |
| Keystone Electronics 2-520084-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| Keystone Electronics 5205817-8 | KIT SCREWLOCK FEMALE | ![]() |
| Keystone Electronics 5206514-6 | SLIDING LOCK POST KIT | ![]() |
| Keystone Electronics 86566620065LF | 86566620065LF-DSUB CRIMP CONTA D-SUB | ![]() |
| Keystone Electronics HR10A-7P-6S(73) | 110-0304-0-73 EACH | ![]() |
| Keystone Electronics 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| Keystone Electronics 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| Keystone Electronics 19620031440 | Hoods, 3 A, zinc die-cast, unpainted | ![]() |
| Keystone Electronics 172704-0032 | FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, 3 Circuits Unloaded, Green Insulator | ![]() |
| Keystone Electronics 39-00-0184 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Loose-piece in bag | ![]() |
| Keystone Electronics 43030-0012 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Keystone Electronics 90119-2121 | C-Grid III Crimp Terminal, 26-28 AWG, Bag, 0.38 | ![]() |
| Keystone Electronics 90156-0144 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 4 Circuits, Black | ![]() |


