| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163084-2 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Wire Type: | Regular Wire |
| Termination Type: | Crimp |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 15 - 18 AWG, .75 - 1.5 mm² |
| Contact Termination Plating: | Gold Flash |
| Accepts Wire Insulation Diameter: | .079 - .098 in, 2.01 - 2.49 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 163084-2 |
| SKU: | AMP163084-2 |
163084-2
Specifications
Detailed Description
Enhance your power connectivity with our AMP Type III+ Contact - a reliable solution for crimp termination in industrial settings. Made of durable brass with gold plating, this socket contact accommodates regular wires, ensuring optimal signal transmission. With a contact size of 16, it is suitable for wire sizes ranging from 15 to 18 AWG. Each package contains 200 contacts, meeting your bulk connectivity needs. The gold flash termination plating guarantees long-lasting performance, while RoHS compliance underscores our commitment to environmental responsibility. Trust in this contact for secure and efficient wire and cable connections in various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1393450-3 | V23542C1052B102=52P KABELBAUM- | ![]() |
| TE Connectivity 1546347-2 | R/A CABLE CLAMP KIT,SZ 11,CPC | ![]() |
| TE Connectivity 163007 | FF 250 REC HSG 8P NYLON CLEAR | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 5205817-8 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 66505-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794939-1 | 04P MINI UMNL CAP HSG | ![]() |
| TE Connectivity 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2021 | P-20-020075 - Product Improvement. Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating located in the center of the contact between the mating end and the crimp end will change from gold flash over nickel to nickel only. Following this change the contacts will continue to comply with TE Product Specification 108-10042. | Download | |||


