| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1422-3 |
| SKU: | KEY1422-3 |
1422-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics MS3459L16S-8PY | CPF 0402 316K 0.1% 25ppm 1K RL | ![]() |
| Keystone Electronics 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
| Keystone Electronics RT424024 | RT424024 | ![]() |
| Keystone Electronics 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 3557 | PC AUTO FUSE CLIP | ![]() |
| Keystone Electronics 5004 | YELLOW | ![]() |
| Keystone Electronics 5016 | SM TEST POINT - COMPACT | ![]() |
| Keystone Electronics 10-84-5090 | 6.35mm Pitch MLX Power Connector Header, Vertical, 9 Circuits, Polyester 94V-0, Tin (Sn) Plating, White | ![]() |
| Keystone Electronics 206832-1001 | MICRO-FIT PLUS VERT HDR ASSY X5 TIN LU | ![]() |
| Keystone Electronics 22-27-2081 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 39-29-3046 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |


