| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1903C |
| SKU: | KEY1903C |
1903C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 3-521013-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Keystone Electronics 5-1393144-7 | K10P-11D15-24=K10/K20 | ![]() |
| Keystone Electronics 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics 24289 | METRIC THREADED STANDOFF | ![]() |
| Keystone Electronics 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| Keystone Electronics 5011 | TEST POINT (BLACK) | ![]() |
| Keystone Electronics 5016 | SM TEST POINT - COMPACT | ![]() |
| Keystone Electronics 5019 | TEST POINT | ![]() |
| Keystone Electronics 8809 | NYLON PCB SUPPORT | ![]() |
| Keystone Electronics 15-91-2040 | 2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 4 Circuits, Tin (Sn) Plating, without PCB Locator Pegs | ![]() |
| Keystone Electronics 19215-0047 | VersaKrimp Butt Splice for 1/0 AWG Wire | ![]() |
| Keystone Electronics 70543-0107 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.76 | ![]() |


