| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1393144-7 |
| Amperage: | 15 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 650 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 120 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP5-1393144-7 |
5-1393144-7
Specifications
Detailed Description
Enhance your electrical systems with the K10P-11D15-24 Power Relay, designed for efficient and reliable performance. With a contact arrangement of 2 Form C (CO), this relay offers versatility in switching applications. Operating at a coil voltage of 24 VDC and a contact voltage of 120 VAC, it ensures compatibility with various power sources. The silver cadmium oxide (AgCdO) contact material guarantees durable and low-resistance connections, while the 15 A amperage rating allows for handling of moderate electrical loads. Suitable for socket mounting, it's easy to install in your setup. With RoHS compliance and an operating temperature range of -45 to 70 °C, this relay prioritizes safety and environmental responsibility. Elevate your power relay needs with this high-performance component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-2 | DYNAMIC 3200 REC HSG 2P SGL | ![]() |
| TE Connectivity 1-480274-0 | 09P CMNL PLUG HSG P/M NATL | ![]() |
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 193990-2 | SKT ASSY,TYPE XII, #8 AWG | ![]() |
| TE Connectivity 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 282466-1 | Cut Strip - MINI MIC RCPT CONTACT <1,5- | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33115 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 34152 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 603502-2 | PRE-INSUL SEALED SPLICE 22-16 | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794012-1 | 02P CMNL CAP HSG W/POS LOCK | ![]() |
| TE Connectivity 828904-2 | SINGLE WIRE SEAL FOR J.P.T.CON | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2017 | P-17-014820 - Part Status Change. TE is discontinuing the smoke-colored cover option in certain K-Series Industrial Panel Plug-In relays under the Potter & Brumfield brand. The smoke-colored, polycarbonate option will be replaced with a clear-colored polycarbonate options. This change is being implemented due to the polycarbonate resin vendor discontinuing the smoke-colored resin option. There is no impact on form, fit or function of the impacted relays. There is no impact on part numbers. There is no impact on agency listings. This is a cosmetic only change. | Download | |||


