| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1933B |
| SKU: | KEY1933B |
1933B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1060984-1 | 5862 5002 09,OSX PCB JACK | ![]() |
| Keystone Electronics 1761608-9 | IDC LOW PRO HDR 26P VERT SHT LAT BLK | ![]() |
| Keystone Electronics 640706-2 | CONTACT .045 POST PT BRASS | ![]() |
| Keystone Electronics 02-09-2118 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Keystone Electronics 22-01-2107 | KK 254 Crimp Housing, Friction Ramp, 10 Circuits, Natural | ![]() |
| Keystone Electronics 22-05-3031 | KK 254 Solid Header, Right Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 22-23-2051 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 39-30-2050 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 5 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 42820-4213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, 0.76 | ![]() |
| Keystone Electronics 42820-5213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, 0.76 | ![]() |
| Keystone Electronics 54819-0519 | Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
| Keystone Electronics 70551-0003 | 2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 4 Circuits, Tin (Sn) Plating | ![]() |


