| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640706-2 |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 130 µin, 3.302 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1385 |
| Wire Size: | 24 - 18 AWG, .2 - .9 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Applied_Pressure: | High |
| Accepts Wire Insulation Diameter: | .11 in, 2.8 mm |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Wire Contact Termination Area Plating Thickness: | .33 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 4-27046-8057 640706-2 |
| SKU: | AMP640706-2 |
640706-2
Specifications
Detailed Description
Enhance your connectivity with these .045 post PT brass contacts. Designed for high-performance applications, they offer reliable signal transmission with an amperage rating of 6.5 A and a voltage capacity of 250 VAC. Featuring a female gender and cable mount termination method, they ensure secure and efficient crimp connections for 24-18 AWG wires. With a durable brass construction and pre-tin plating, these contacts guarantee long-lasting performance even in harsh operating conditions ranging from -55 to 105°C (-67 to 221°F). Perfect for wire-to-wire or wire-to-board setups, they come in a package of 1000, making them ideal for bulk installations in appliances and other electronic systems. RoHS compliant and with a locking lance for added security, these contacts meet high industry standards for quality and reliability. Upgrade your connectivity solutions with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-0 | 10P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1-640250-3 | 13P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 104072-1 | MTE KEYING PLUG | ![]() |
| TE Connectivity 1761608-7 | IDC LOW PRO HDR 20P VERT SHT L | ![]() |
| TE Connectivity 1761608-9 | IDC LOW PRO HDR 26P VERT SHT LAT BLK | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 3-640428-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 350689-1 | UMNL SOK 24-18 PTPBR L/P | ![]() |
| TE Connectivity 350690-3 | UMNL PIN 24-18 PTPPHBZ L/P | ![]() |
| TE Connectivity 360010-1 | FASTON 187 REC HSG 3 CIR NYLON NAT | ![]() |
| TE Connectivity 41802 | FASTON 250 (6.3 MM) REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 53915-1 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-5 | 05P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 770849-6 | 06P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| TE Connectivity 794192-1 | 08P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58614-1 | TE Connectivity 640706-2 Application Tooling | ![]() |
| TE Connectivity 58614-2 | TE Connectivity 640706-2 Application Tooling | ![]() |
| TE Connectivity 90471-1 | TE Connectivity 640706-2 Application Tooling | ![]() |
| TE Connectivity 91597-1 | TE Connectivity 640706-2 Application Tooling | ![]() |


