| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 2067 |
| SKU: | KEY2067 |
2067
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| Keystone Electronics 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| Keystone Electronics 2-34541-1 | Cut Strip - PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| Keystone Electronics 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| Keystone Electronics 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| Keystone Electronics 7230 | JACK SCREW W/OUT HARDWARE | ![]() |
| Keystone Electronics 730 | BUNA S. RUBBER GROMMET .125 I.D. FOR .187 HOLE | ![]() |
| Keystone Electronics 02-06-6135 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Gold (Au) Plated Brass Contact, 24-30 AWG, Bag | ![]() |
| Keystone Electronics 106114-1100 | EMI MPO Adapter, Simplex, Metal Body, Screw Mount Style, Shutter, with EMI Gasket | ![]() |
| Keystone Electronics 19073-0188 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 31.95mm, Yellow, Carton | ![]() |
| Keystone Electronics 51021-0800 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 8 Circuits, Natural | ![]() |
| Keystone Electronics 221-412/VE00-2500 | Splicing Connector, 2-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


