| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 730 |
| SKU: | KEY730 |
730
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1658621-8 | 34 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| Keystone Electronics 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| Keystone Electronics 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| Keystone Electronics 53241-1 | PG SPR SPD 22-16COMM 22-18MIL8 | ![]() |
| Keystone Electronics 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |
| Keystone Electronics 2067 | TURNABLE JACK SCREW | ![]() |
| Keystone Electronics FSD80-12-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.75 (19.0) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Keystone Electronics T50L0C2 | Cable Tie, 15" Long, UL Rated, 50lb Tensile Strength, PA66, Black | ![]() |
| Keystone Electronics TAG3T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x 1.0" x 3.75", 3 Across, VL, White | ![]() |
| Keystone Electronics TAG9T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x .75" x 2.25", 3 Across, VL, White | ![]() |
| Keystone Electronics TM1SF10M4 | Push-Button Cable Tie Mount, .25" Hole Dia, .13" Max Panel, .2" Max Tie Width, PA66, White | ![]() |


