| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 2208 |
| SKU: | KEY2208 |
2208
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| Keystone Electronics 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Keystone Electronics 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| Keystone Electronics 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| Keystone Electronics 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| Keystone Electronics 1816 | THREADED STANDOFF | ![]() |
| Keystone Electronics 03-09-1027 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, with Ramps, Natural | ![]() |
| Keystone Electronics 51021-1000 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 10 Circuits, Natural | ![]() |
| Keystone Electronics 51065-0400 | 2.00mm Pitch Micro-Latch Wire-to-Board Housing, Friction Lock, 4 Circuits, Natural | ![]() |
| Keystone Electronics PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Keystone Electronics PV14-14R-M | Ring Terminal, 16 “ 14 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


