| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 2240 |
| SKU: | KEY2240 |
2240
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| Keystone Electronics 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| Keystone Electronics 3-520124-2 | 187 ULTRA-FAST ASY REC 16-14 AWG TPBR | ![]() |
| Keystone Electronics 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| Keystone Electronics 3-640442-2 | 02P MTA100 CONN ASSY BLU | ![]() |
| Keystone Electronics 3-640442-3 | 03P MTA100 CONN ASSY BLU | ![]() |
| Keystone Electronics 350417-1 | .093 COMM P&S SOK 18-24 PTPBR | ![]() |
| Keystone Electronics 350777-1 | 02P UMNL PLUG HSG | ![]() |
| Keystone Electronics 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| Keystone Electronics 60660-1 | SHUR PLUG 180 18-14 AWG TPBR | ![]() |
| Keystone Electronics 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| Keystone Electronics 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| Keystone Electronics 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| Keystone Electronics 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
| Keystone Electronics 08-50-0113 | KK 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Keystone Electronics 09-50-8053 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Keystone Electronics 19019-0038 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Keystone Electronics 19070-0156 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 34.21mm, Mylar Tape Carrier | ![]() |


