| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 2478 |
| SKU: | KEY2478 |
2478
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 2-520129-2 | ULTRAFAST 250 ASSY FLAG 22-18 TPBR LP | ![]() |
| Keystone Electronics 206800-2 | PLG ASSY,25 POS,AMPLIMITE | ![]() |
| Keystone Electronics 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Keystone Electronics HF100/10TP 100 | 7000043002 80001258229 | ![]() |
| Keystone Electronics 105300-1300 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Keystone Electronics 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Keystone Electronics 22-55-2103 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 10 Circuits, Black | ![]() |
| Keystone Electronics 26-03-4121 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 12 Circuits, Natural | ![]() |
| Keystone Electronics 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Keystone Electronics 39-01-2126 | Mini-Fit Jr. Plug Housing, Dual Row, 12 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Keystone Electronics 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Keystone Electronics 44516-0012 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, PBT Polyester, UL 94V-0, 24 Circuits | ![]() |
| Keystone Electronics 50-37-5053 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 5 Circuits, Natural | ![]() |
| Keystone Electronics PN10-6F-D | Fork Terminal, nylon insulated, 12- 10 AWG, #6 stud size, bulk package. | ![]() |


