| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 4002 |
| SKU: | KEY4002 |
4002
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1658646-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 1, | ![]() |
| Keystone Electronics 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Keystone Electronics 208721-1 | RECEPT ASSY,SZ 14,CMC | ![]() |
| Keystone Electronics 000-29100 | RF Connector MHV Straight Clamp Plug RG-58 RG-141 Times LMR-195 Non-Constant Impedance | ![]() |
| Keystone Electronics 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| Keystone Electronics 19070-0015 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Keystone Electronics 22-01-3097 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 9 Circuits, Natural | ![]() |
| Keystone Electronics 43030-0004 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Keystone Electronics 43640-0401 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| Keystone Electronics NB24322001 | NB24322001 M23053/4-202-0 | ![]() |
| Keystone Electronics 160-000-109R000 | Male, D-Sub Dust Cover, 9 Position | ![]() |


