| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 429 |
| SKU: | KEY429 |
429
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 160292 | PLASTI-GRIP, RING, 12-10 M5 | ![]() |
| Keystone Electronics 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Keystone Electronics 34855 | TERMINAL,PG R 12-10 1/4 | ![]() |
| Keystone Electronics 09150006121 | Crimp contact, male, 1.5 MM2 | ![]() |
| Keystone Electronics 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| Keystone Electronics 09200032611 | insert, Size: 3 A, male, 10 A | ![]() |
| Keystone Electronics 09200042611 | insert, Size: 3 A, male, 10 A | ![]() |
| Keystone Electronics 09482200011010 | M12 4-POLE MALE OVERM. D-CODED | ![]() |
| Keystone Electronics 08-65-0814 | KK 254 Crimp Terminal 6459, 22-30 AWG, Bag, Phosphor Bronze Gold (Au) | ![]() |
| Keystone Electronics 19070-0132 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Keystone Electronics PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Keystone Electronics 216-221 | FERRULE WITH INSUL. 22AWGWHITE | ![]() |


