| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 4802 |
| SKU: | KEY4802 |
4802
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-770170-1 | 03P MINI UMNL ASSY VO SNAU LF | ![]() |
| Keystone Electronics 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| Keystone Electronics 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| Keystone Electronics 5-104363-3 | 04 MTE HDR SRST LATCH .100CL | ![]() |
| Keystone Electronics 3522-2 | FUSE SOCKET | ![]() |
| Keystone Electronics 3544-2 | PC AUTOMOTIVE BLADE FUSE CLIPS | ![]() |
| Keystone Electronics 929955-06 | 7000057468 80001387366 929955-06 | ![]() |
| Keystone Electronics 39-28-1063 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 43045-0610 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 44144-0005 | Modular Jack, Right Angle, Low Profile, Surface Mount, 6/6 | ![]() |


