| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 4816 |
| SKU: | KEY4816 |
4816
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| Keystone Electronics 36935 | TERMINAL,SOLIS R 4/0 5/8 | ![]() |
| Keystone Electronics 031-321 | RF Connector BNC Straight Crimp Plug RG-59 RG-62 50 Ohm | ![]() |
| Keystone Electronics F78-12-M | Ferrule, non-insulated, 16 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Keystone Electronics G1X2WH6 | Panduct® type G wide slot wiring duct, 1 W x 2 H, 6' length, PVC, white. | ![]() |
| Keystone Electronics LCAX350-12-6 | One-hole, flex lug, 350 kcmil cable, 1/2 stud hole. | ![]() |
| Keystone Electronics 231-2303/026-000 | MOD CCS BLK 3-P | ![]() |


