| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 4953 |
| SKU: | KEY4953 |
4953
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 68786-102LF | 1X2 LOW PROFILE JUMPER | ![]() |
| Keystone Electronics 1059 | 1059 | ![]() |
| Keystone Electronics 1060TR | 1060 ON TAPE & REEL | ![]() |
| Keystone Electronics 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Keystone Electronics 22-03-2061 | KK 254 Wire-to-Board Header, Single Row, Vertical, 6 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Keystone Electronics 39-29-9047 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 42820-2224 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right-Angle, 2.36mm PCB Thickness, Silver (Ag) Plating, 2 Circuits | ![]() |
| Keystone Electronics 43045-1013 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 43650-0318 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 44248-0085 | Modular Jack, Right-Angle, Low Profile, Inverted, 8/8, 2 Ports | ![]() |
| Keystone Electronics 46015-1403 | Mini-Fit Plus Header, Dual Row, Vertical, 14 Circuits, with Snap-in Plastic Peg PCB Lock, Nylon 6/6, UL 94V-0, Tin (Sn) Plating | ![]() |
| Keystone Electronics 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Keystone Electronics 87832-5623 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 14 Circuits, 0.76µm Gold (Au) Plating, with Pick-and-Place Cap, with Locking Windows and Center Polarization Slot, with PCB Locator, Tape and Reel | ![]() |


