| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 86093487313H55ELF |
| Series: | DIN 41612 |
| Gender: | Male |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 48 |
| Number of Rows: | 3 |
| Termination Method: | Solder |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3 mm |
| Mating Cycles: | 400 cycle |
| Performance Level: | Class II |
| Current Rating: | 1.5 A |
| Voltage Rating: | 1000 V |
| SKU: | BRG86093487313H55ELF |
86093487313H55ELF
| Heilind Number: | BRG86093487313H55ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 86093487313H55ELF |
| ECAD Model: |
Specifications
Detailed Description
The 86093487313H55ELF is a high-performance DIN Type C/2 Right Angle Header Connector from the renowned DIN 41612 series, designed for robust connectivity in demanding environments. With a rugged Glass-Filled Plastic housing, this male connector ensures durability in various applications. Featuring 48 gold-plated contacts, solder termination method, and a pitch of 2.54mm, it guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -55°C to 125°C and with a voltage rating of 1000V, it meets stringent performance standards. With a tail length of 3mm and a mating cycle of 400, this Class II compliant connector delivers long-lasting functionality. Perfect for backplane and PCB connections, it's RoHS compliant, catering to environmental regulations. Trust the 86093487313H55ELF for secure and efficient board-to-board connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65863-620LF | QKE HDR | ![]() |
| Amphenol FCI Berg 66900-210LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 68020-134HLF | B/S II DR RA | ![]() |
| Amphenol FCI Berg 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| Amphenol FCI Berg 86093488314755V1LF | DIN C/2 STR REC LF CNR | ![]() |
| Amphenol FCI Berg 163X10179X | D-SUB High Density, 26-pos., Plug, Crimp, Through hole | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download | |||


