| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5106 |
| SKU: | KEY5106 |
5106
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-329631-2 | JAM NUT, PLATED | ![]() |
| Keystone Electronics 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| Keystone Electronics 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| Keystone Electronics 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Keystone Electronics 122TR | POSITIVE CONTACT ON TAPE AND R | ![]() |
| Keystone Electronics 5010 | THRU-HOLE TEST POINT | ![]() |
| Keystone Electronics 08-56-0110 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Keystone Electronics 39-28-1103 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 10 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 39-29-6048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Keystone Electronics 39-30-1061 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| Keystone Electronics 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| Keystone Electronics 90120-0763 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, 0.38 | ![]() |
| Keystone Electronics PLT1M-M60 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, black. | ![]() |


