| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5121 |
| SKU: | KEY5121 |
5121
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
| Keystone Electronics 643228-1 | 03P UMNL HDR ASSY R/A 94VO | ![]() |
| Keystone Electronics 165X14739X | IP67-D-SUB-Protection Cap, 25-pos., Metal/Plastic transparent, Slotted screw, UNC 4-40 | ![]() |
| Keystone Electronics 5006 | THRU-HOLE TEST POINT BLK | ![]() |
| Keystone Electronics 22-28-4080 | KK 254 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Keystone Electronics 43650-0216 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 43650-0416 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 43650-0516 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 5 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |


