| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5202 |
| SKU: | KEY5202 |
5202
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| Keystone Electronics 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| Keystone Electronics 770585-1 | 20P MINI UMNL PLUG HSG | ![]() |
| Keystone Electronics 770986-3 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| Keystone Electronics 776164-4 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| Keystone Electronics 5212 | DUAL SPRING BATTERY CONTA | ![]() |
| Keystone Electronics 5224 | SINGLE BUTTON CONTACT | ![]() |
| Keystone Electronics 3750/16 100 | 7100162523 80610814966 3750/16 100 FT | ![]() |
| Keystone Electronics 105300-2200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Keystone Electronics 16-02-1125 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG | ![]() |
| Keystone Electronics 39-00-0182 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG | ![]() |
| Keystone Electronics 39-28-1223 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 22 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
| Keystone Electronics 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |


