| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5224 |
| SKU: | KEY5224 |
5224
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 206438-1 | CPC RECPT ASSEMBLY SIZE 23-57 | ![]() |
| Keystone Electronics 770986-3 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| Keystone Electronics 5202 | SINGLE SPRING CONTACT | ![]() |
| Keystone Electronics 5212 | DUAL SPRING BATTERY CONTA | ![]() |
| Keystone Electronics 5222 | SINGLE SPRING CONTACT | ![]() |
| Keystone Electronics FGG.1K.310.CLAC50Z | Circular Plug, 10 LV Contacts, with Solder termination | ![]() |
| Keystone Electronics 3750/16 100 | 7100162523 80610814966 3750/16 100 FT | ![]() |
| Keystone Electronics 173112-0047 | FCT Coaxial Contact, Female, Straight, Solder Cup, 50 Ohms, 1.30µm Gold Plating, for RG-178BU, RG-196AU, or RG-404U Cable | ![]() |
| Keystone Electronics 39-00-0182 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG | ![]() |
| Keystone Electronics 39-29-6048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Keystone Electronics 43650-0412 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |


