| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 7352 |
| SKU: | KEY7352 |
7352
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Keystone Electronics 5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | ![]() |
| Keystone Electronics 1237 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| Keystone Electronics 5006 | THRU-HOLE TEST POINT BLK | ![]() |
| Keystone Electronics 7691 | SNAP-IN VERTICAL PC SCREW TERM | ![]() |
| Keystone Electronics 22-04-1081 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 8 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 39-30-1022 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Keystone Electronics 39-30-1061 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| Keystone Electronics 43045-2402 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 24 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 50-37-5063 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 6 Circuits, Natural | ![]() |
| Keystone Electronics 64318-1018 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Keystone Electronics 87832-1420 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38 | ![]() |


