| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 7627 |
| SKU: | KEY7627 |
7627
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1157 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| Keystone Electronics 2590 | Heyco® Shorty Plugs, Nylon 6/6, 0.23 Overall Height (inches), 0.187 Mounting Hole Diameter (in) | ![]() |
| Keystone Electronics 2663 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| Keystone Electronics 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| Keystone Electronics 3364 | Heyco® Nylon Cable Clamps, 0.25 Inner Diameter (inches), Black | ![]() |
| Keystone Electronics 1958 | STANDOFF | ![]() |
| Keystone Electronics 106114-1100 | EMI MPO Adapter, Simplex, Metal Body, Screw Mount Style, Shutter, with EMI Gasket | ![]() |
| Keystone Electronics 63811-1000 | ServiceGrade Hand Crimp Tool for Field Repair Only, 24-14 AWG | ![]() |
| Keystone Electronics BT1M-M300 | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, heat stabilized weather resistant nylon 6.6, black. | ![]() |


