| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8102 |
| SKU: | KEY8102 |
8102
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Keystone Electronics 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| Keystone Electronics 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| Keystone Electronics 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| Keystone Electronics 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Keystone Electronics 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| Keystone Electronics 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| Keystone Electronics 66602-8 | III+ PIN,18-14,TIN,LP | ![]() |
| Keystone Electronics 8400 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 3/8 | ![]() |
| Keystone Electronics 43640-0200 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Keystone Electronics 43640-0300 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Keystone Electronics 43640-0400 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Keystone Electronics PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Keystone Electronics S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Keystone Electronics FTH-14R-01-M | Cbl Tie Hldr,Rivet Mnt,Natural | ![]() |


