| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8105 |
| SKU: | KEY8105 |
8105
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| Keystone Electronics 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| Keystone Electronics 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| Keystone Electronics 326808-3 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| Keystone Electronics 5332225-5 | PLUG, TWIN BNC, | ![]() |
| Keystone Electronics 5332342 | TWIN BNC BHD JACK TEF | ![]() |
| Keystone Electronics 66506-3 | 20 DF PIN | ![]() |
| Keystone Electronics 745229-2 | Cut Strip - 20 DF PIN PLTD 30 SEL | ![]() |
| Keystone Electronics 171692-0110 | Mega-Fit Receptacle Housing, Dual Row, 10 Circuit, UL 94 V-0, Bag | ![]() |
| Keystone Electronics 39-00-0022 | SPOX Crimp Terminal 5194, 18-24 AWG, Phosphor Bronze, Bag | ![]() |
| Keystone Electronics BT2S-M0 | Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Keystone Electronics PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Keystone Electronics PLT1M-M3 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, orange, bulk package. | ![]() |


