| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 4800 |
| SKU: | KEY4800 |
4800
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics AT04-12PA-L012 | 12 POS RCPT FLG MT, GRY KEY A | ![]() |
| Keystone Electronics ATM04-3P | 3 PIN RECEPTACLE | ![]() |
| Keystone Electronics 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| Keystone Electronics 350766-1 | 03P UMNL PLUG HSG | ![]() |
| Keystone Electronics 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| Keystone Electronics 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| Keystone Electronics 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| Keystone Electronics 776430-1 | AS 16, 3P CAP ASSY, KEY 1 | ![]() |
| Keystone Electronics 745 | .375IN I.D. RUBBER GROMMT | ![]() |
| Keystone Electronics 22-05-3041 | KK 254 Solid Header, Right Angle, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Keystone Electronics 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics 43045-1400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 14 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics N-4 | Clamp,Screw Mnt,Natural,1/4 in Hold, Clamp, Screw Mount, Natural | ![]() |


