| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 878 |
| SKU: | KEY878 |
878
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| Keystone Electronics 163086-2 | LOOSE PIECE PIN TYPEIII+ CONTACT SIZE 16 | ![]() |
| Keystone Electronics 1658538-2 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| Keystone Electronics 216164-1 | 15P.HDP22 REC.ASSY. | ![]() |
| Keystone Electronics 3-1478762-7 | METAL BACKSHELL 37 WAY TOP E | ![]() |
| Keystone Electronics 322798 | SOLIS R HR 22-16COM 22-18MIL 8 | ![]() |
| Keystone Electronics 749608-2 | 26 50SR KIT, ST, UK | ![]() |
| Keystone Electronics 61030000042 | BLANKING PIECE FOR METAL HOOD | ![]() |
| Keystone Electronics 08-70-1031 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Reel | ![]() |
| Keystone Electronics 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Keystone Electronics 83421-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 9 Circuits | ![]() |
| Keystone Electronics PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Keystone Electronics TM2S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


