| Attribute | Value |
|---|---|
| Manufacturer: | Kings-Win |
| Manufacturer Part Number: | Kings-Win 1704-3-9 |
| SKU: | KNG1704-3-9 |
1704-3-9
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Kings-Win RJHSE5381 | CONN MOD JACK RJ45 8P8C 1 PORT SHIELDED | ![]() |
| Kings-Win 350429-1 | 03P UMNL PIN HDR ASSY NATL | ![]() |
| Kings-Win 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| Kings-Win 031-221 | RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm | ![]() |
| Kings-Win 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| Kings-Win 5016 | SM TEST POINT - COMPACT | ![]() |
| Kings-Win 8191 | VERT PC SCREW TERM | ![]() |
| Kings-Win 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Kings-Win 22-11-2032 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating | ![]() |
| Kings-Win 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Kings-Win 70543-0038 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, Tin (Sn) Plating | ![]() |
| Kings-Win DLMSPM-8-01 | CB Spt,Dual Lck,Natural,1/2 in Spc, CB Support, Dual Lock, Natural | ![]() |


