| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLMSPM-8-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICDLMSPM-8-01 |
DLMSPM-8-01
| Heilind Number: | RICDLMSPM-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLMSPM-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and security of your electronic components with this CB Support featuring a Dual Lock mechanism in a versatile Natural color. Designed for a precise fit, it offers a 1/2 inch spacer length and is crafted from durable Nylon 6.6. The locking two-prong mount types ensure a secure attachment, suitable for panels up to .062 inches thick. With compatibility for .125-inch holes and full RoHS compliance, this support is an essential addition to any PCB or electronic assembly project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco RJHSE5381 | CONN MOD JACK RJ45 8P8C 1 PORT SHIELDED | ![]() |
| Essentra | Richco 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| Essentra | Richco 031-221 | RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm | ![]() |
| Essentra | Richco 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| Essentra | Richco 5016 | SM TEST POINT - COMPACT | ![]() |
| Essentra | Richco 7228-5 | ROHS COMPLIANT PART | ![]() |
| Essentra | Richco 8191 | VERT PC SCREW TERM | ![]() |
| Essentra | Richco 15267-0879 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 19 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Essentra | Richco 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco FCCS-2 | Clamp,Flat,Arrow Mnt,Natural,1.181 in, Clamp, Flat, Arrow Mnt, Nat | ![]() |
| Essentra | Richco LEDM-1-04 | LED Spacer,5MM T-1-3/4,Blk,4MM Spc, LED Spacer, 5MM T-1-3/4, Black | ![]() |
| Essentra | Richco LEDS2E-3-01 | LED Spacer,T-1-3/4,Natural,3/16 in Sp, LED Spacer, T-1-3/4, Natural | ![]() |
| Essentra | Richco MDLSP1-05M-01 | CB Spt,Dual Lck,Natural,5MM Spc, CB Support, Dual Lock, Natural | ![]() |


