| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CASSA-18 |
| SKU: | LCMCASSA-18 |
CASSA-18
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com T 3359 100 | C091A | ![]() |
| L-com 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| L-com 1658621-7 | 30 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| L-com 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
| L-com 87631-5 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| L-com 133-3403-101 | COAXIAL CONNECTORS | ![]() |
| L-com 3517/14 100 | 7000057544 80400007300 | ![]() |
| L-com 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| L-com 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| L-com 502578-0300 | CLIK-Mate Plug Housing, 1.50mm Pitch, Single Row, Positive Lock, 3 Circuits, Natural | ![]() |
| L-com C300X100YJT | Thermal transfer component label, 3.00" W x 1.00" H, polyester, white, 1 label/row, 2500 pc. package quantity. | ![]() |
| L-com S100X125VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


