| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CC174S-1HR |
| Series: | CC174S-HR Series |
| Impedance: | 50 Ohm |
| Cable Length: | 1 ft |
| Jacket Color: | Black |
| SKU: | LCMCC174S-1HR |
CC174S-1HR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-104479-2 | SHORT POINT RECP CONT LP | ![]() |
| L-com 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| L-com 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| L-com 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| L-com 104482-4 | 10 SHORT PT RCPT HSG DR .100CL | ![]() |
| L-com 32945 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| L-com 5205980-4 | SCREW RETAINER KIT | ![]() |
| L-com 86286-1 | KEYING PLUG | ![]() |
| L-com 35507-0200 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 2 Circuits | ![]() |
| L-com 216-203 | FERRULE WITH RED INSUL 18AWG | ![]() |


