| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CSMUAX-1M |
| SKU: | LCMCSMUAX-1M |
CSMUAX-1M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-104479-2 | SHORT POINT RECP CONT LP | ![]() |
| L-com 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| L-com 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| L-com 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| L-com 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| L-com 104482-4 | 10 SHORT PT RCPT HSG DR .100CL | ![]() |
| L-com 86286-1 | KEYING PLUG | ![]() |
| L-com 87309-9 | MOD V RECP PLTD 30 AU | ![]() |
| L-com 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| L-com PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |


