| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CSUZAA-1M |
| SKU: | LCMCSUZAA-1M |
CSUZAA-1M
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| L-com 207654-1 | KEYING PLUG | ![]() |
| L-com 320631 | TERMINAL,PIDG R 16-14HD 6 | ![]() |
| L-com 66101-3 | III+ SKT,18-16,15AU/FL,LP | ![]() |
| L-com 66183-1 | III+ SKT,SOLDER,30AU,10AU FLAS | ![]() |
| L-com 66399-3 | III+ SKT,24-20,15AU/FL,LP | ![]() |
| L-com 307-030-500-204 | Card Edge Connector | ![]() |
| L-com 09050483202 | DIN 41612, Type E, Connector; Female connector; Thermoplastic resin, glass-fibre filled; PCB to cable; Crimp termination; Contacts: 48 | ![]() |
| L-com 09120053101 | insert, Size: 3 A, female | ![]() |
| L-com T50T-Q | The spiral wrap offers abrasion protection for wires, cables, hoses and tubing. It has a .50" (12.7mm) outside diameter and is made of natural color tetrafluoroetheylene. It comes in 25' (7.6m) reels. | ![]() |
| L-com 2002-402 | 2-WAY JUMPER | ![]() |


