| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com ECF504-12AAS |
| SKU: | LCMECF504-12AAS |
ECF504-12AAS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 8467 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1 NPT | ![]() |
| L-com 1289 | .250 X .032 PC TRM TAB | ![]() |
| L-com 2210 | ALUM HEX STANDOFF | ![]() |
| L-com 19071-0155 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Length 36.25mm, Mylar Tape Carrier | ![]() |
| L-com SR-3035B | Snap Rivet,Black,.039 in-.079 in Hold, Snap Rivet, Black | ![]() |
| L-com SR-3055B | Snap Rivet,Black,.118 in-.158 in Hold, Snap Rivet, Black | ![]() |
| L-com SR-4050B | Snap Rivet,Black,.098 in-.138 in Hold, Snap Rivet, Black | ![]() |
| L-com SR-6080B | Snap Rivet,Black,.138 in-.217 in Hold, Snap Rivet, Black | ![]() |
| L-com SRLCBS-6-01 | CB Spt,Rivet Mnt,Natural,3/8 in Spc | ![]() |


