| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com SDC9G |
| SKU: | LCMSDC9G |
SDC9G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-480351-0 | 01P CMNL CAP HSG NATL | ![]() |
| L-com 34150 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| L-com 51863-3 | TERMINAL,PIDG R IR 20 6 | ![]() |
| L-com 51864-7 | TERMINAL,PIDG R IR 16 10 | ![]() |
| L-com 794276-1 | 06P UMNL WIRE SEAL | ![]() |
| L-com 031-2 | RF Connector BNC Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| L-com 19006-0006 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 4.75 x 0.51mm, Red, Mylar Tape | ![]() |
| L-com 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| L-com 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| L-com 39-01-4046 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| L-com BSN18-3K | Butt Splice, standard nylon insulated, 22 “ 16 AWG wire range. | ![]() |
| L-com RW-175-3/16-X-STK | NB16502001 M23053/8-005-C RW-175-3/16-X-STK | ![]() |
| L-com 973-015-010R011 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


