| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 973-015-010R011 |
| SKU: | TEX973-015-010R011 |
973-015-010R011
| Heilind Number: | TEX973-015-010R011 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 973-015-010R011 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
D-Sub Backshell, 15 Position, 180° Entry
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 51864-7 | TERMINAL,PIDG R IR 16 10 | ![]() |
| NorComp 031-2 | RF Connector BNC Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| NorComp 10-01-1024 | 5.08mm Pitch KK Crimp Terminal Housing, 2 Circuits, Natural | ![]() |
| NorComp 19001-0009 | Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| NorComp 19007-0036 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| NorComp 19070-0017 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| NorComp RW-175-3/16-X-STK | NB16502001 M23053/8-005-C RW-175-3/16-X-STK | ![]() |
| NorComp 171-015-203L001 | Female D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 180-026-103L001 | Male High-Density D-Sub 26 Position Straight Solder Cup | ![]() |
| NorComp 973-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


