| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TDG1026KC3 |
| SKU: | LCMTDG1026KC3 |
TDG1026KC3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| L-com 208979-2 | CONV OUTLET ASSY (BLACK) | ![]() |
| L-com PLT1.5I-M20 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, black, bulk package. | ![]() |
| L-com TM3S10-C | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
| L-com NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |


