| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TDG1026KS-C5E |
| SKU: | LCMTDG1026KS-C5E |
TDG1026KS-C5E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| L-com PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| L-com 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| L-com 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| L-com 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| L-com 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| L-com 745255-2 | SPRING LATCH 2/BAG | ![]() |
| L-com 09120053101 | insert, Size: 3 A, female | ![]() |
| L-com 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| L-com 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| L-com 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| L-com 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| L-com 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| L-com 02-09-6106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| L-com 19073-0222 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 26.59mm | ![]() |


