| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TDS8PC5-V1 |
| SKU: | LCMTDS8PC5-V1 |
TDS8PC5-V1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com PT06SE-8-33PW(025)(LC) | R/A CABLE CLAMP KIT,SZ 13,CPC | ![]() |
| L-com PT07E-20-27PW(023) | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| L-com 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| L-com 641300-1 | MR RECPT PTPHBZ LP 26-18 | ![]() |
| L-com 3801/20 100 | 3801/20 100, 20/CAB/RC/TYP1/26AWG/STR/.050/ | ![]() |
| L-com 1181-3/4"X18YDS | 7100084399 80011181049 | ![]() |
| L-com 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
| L-com 19073-0040 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5 (M3), Length 19.80mm, Mylar Tape Carrier | ![]() |
| L-com 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| L-com 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| L-com 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| L-com DNF18-187FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| L-com S050X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 3" (76.2 mm) core. It comes in packages of 5000. | ![]() |


