TRD855-2

Heilind Number:LCMTRD855-2
Manufacturer:L-com
Manufacturer Number:TRD855-2
ECAD Model:
3D Model

Description:

CBL RJ45/RJ45 CAT5E EIA568 2' TELECOM/MODULAR

Specifications

AttributeValue
Product Category:
Manufacturer:L-com
Manufacturer Part Number:L-com TRD855-2
Number of Pairs:4
Cable Length:2 ft
Jacket Material:Polyvinyl Chloride
Wire Size:24 AWG
Flammability Rating:UL 94V-0
Jacket Color:Gray
Operating Temperature:-20 to 60 °C
Connector End A:RJ45
Connector End A Gender:Male
Connector End B:RJ45
Connector End B Gender:Male
Performance Category:Cat5e
Shielding Type:Unshielded
SKU:LCMTRD855-2