| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD855SCR-100 |
| SKU: | LCMTRD855SCR-100 |
TRD855SCR-100
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1658642-2 | PLUG ASSY,9P,HDP-20,CN | ![]() |
| L-com 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| L-com 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| L-com 66506-9 | PIN CONTACT, 20 DF | ![]() |
| L-com 745229-2 | Cut Strip - 20 DF PIN PLTD 30 SEL | ![]() |
| L-com 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| L-com LCAX2-56-E | One-hole, flex lug, #2 AWG wire, 5/16 stud hole. | ![]() |
| L-com 979-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |


