| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com TRD855SCRBLK-3 |
| SKU: | LCMTRD855SCRBLK-3 |
TRD855SCRBLK-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 1-746610-6 | 26 DIP PLUG, 100CL, LEAD FREE | ![]() |
| L-com 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| L-com 131C11029X | Combination D-SUB, Plug, Crimp straight | ![]() |
| L-com 132C11029X | Combination D-SUB, Socket, Crimp straight | ![]() |
| L-com 3008W8PXX99A10X | Combination D-SUB, 8W8, Plug, Through hole | ![]() |
| L-com 3008W8SXX99A10X | Combination D-SUB, 8W8, Socket, Through hole | ![]() |
| L-com HR25-7TP-8P(72) | 125-0005-9-72 EACH | ![]() |
| L-com 19073-0170 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm | ![]() |


